- Home ›
- All Products›
- 31335107
31335107
METZ CONNECT
Pin Header - Type 335 - 7 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 335 - 7 pole - Pitch 5mm
Search Keywords: 31335107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31335107
-
Alias/AKA:PT11507VBBF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,250
$5.14
2,500
$2.71
3,750
$1.87
5,000 +
$1.83
Click for Quote
Log in
to unlock special pricing