Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

31335102

Pin Header - Type 335 - 2 pole - Pitch 5mm

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pin Header - Type 335 - 2 pole - Pitch 5mm
Search Keywords: 31335102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    METZ CONNECT
  • Part No:
    31335102
  • Alias/AKA:
    PT11502VBBF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5 mm
  • Number of Contacts:
    2
  • Termination Method:
    Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31335102 RoHS compliant?
Yes, 31335102 is RoHS compliant.
What is the lead time for 31335102?
The standard lead time for 31335102 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$2.642
2,500
$1.399
3,750
$0.984
5,000 +
$0.965
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!