- Home ›
- All Products›
- 31330107
31330107
METZ CONNECT
Pin Header - Type 330 - 7 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 330 - 7 pole - Pitch 5mm
Search Keywords: 31330107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31330107
-
Alias/AKA:PT11507HBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
25
$1.269
250
$1.031
500
$0.985
1,000
$0.943
2,500
$0.904
5,000
$0.836
7,500
$0.824
10,000 +
$0.782
Click for Quote
Log in
to unlock special pricing