Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

31330104

Pin Header - Type 330 - 4 pole - Pitch 5mm

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pin Header - Type 330 - 4 pole - Pitch 5mm
Search Keywords: 31330104
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    METZ CONNECT
  • Part No:
    31330104
  • Alias/AKA:
    PT11504HBBN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    15 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31330104 RoHS compliant?
Yes, 31330104 is RoHS compliant.
What is the lead time for 31330104?
The standard lead time for 31330104 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,035
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.5789
1,000
$0.5554
2,500
$0.5244
5,000
$0.4775
7,500
$0.4645
10,000
$0.4329
15,000
$0.3988
25,000 +
$0.3842
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!