Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

31330103

Pin Header - Type 330 - 3 pole - Pitch 5mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pin Header - Type 330 - 3 pole - Pitch 5mm
Search Keywords: 31330103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: 31330103
Alias/AKA: PT11503HBBN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 5 mm
Number of Contacts: 3
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31330103 RoHS compliant?
Yes, 31330103 is RoHS compliant.
What is the lead time for 31330103?
The standard lead time for 31330103 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately Buy all 30 in-stock or the regular minimum order quantity of 500
On Order:
5,000   can ship 12/28/26
Stock lot only:
30
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4683
500
$0.4257
1,000
$0.4099
2,500
$0.3889
5,000
$0.3555
7,500
$0.3467
10,000
$0.3237
15,000
$0.2989
25,000 +
$0.2890
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!