- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31329110
31329110
METZ CONNECT
Pin Header - Type 329 - 10 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pin Header - Type 329 - 10 pole - Pitch 5mm
Search Keywords: 31329110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31329110
-
Alias/AKA:PT11510HBEC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
Minimum Order Quantity:
25
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$1.32
100
$1.20
250
$1.18
500
$1.16
1,000
$1.13
2,500
$1.11
5,000
$1.10
7,500 +
$1.09
Click for Quote
Log in
to unlock special pricing