- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31320106
METZ CONNECT
31320106
Pin Header - Type 320 - 6 pole - Pitch 5mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | METZ CONNECT |
| Part No: | 31320106 |
| Alias/AKA: | PT11506VBBN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Type: | Shrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 5 mm |
| Number of Contacts: | 6 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 15 A |
| Termination Method: | Solder |