- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3131810422-0G44
METZ CONNECT
3131810422-0G44
Conn Unshrouded Header HDR 4 POS 5mm Solder ST Top Entry SMD
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | METZ CONNECT |
| Part No: | 3131810422-0G44 |
| Alias/AKA: | PM02504VBHC0G3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Type: | Unshrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Surface Mount |
| Pitch: | 5 mm |
| Number of Contacts: | 4 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 10 A |
| Termination Method: | Solder |
| Operating Temperature: | -40 to 105 °C |