- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31314103
31314103
METZ CONNECT
Terminal Block - Type 314 - 3 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 314 - 3 pole - Pitch 5mm
Search Keywords: 31314103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31314103
-
Alias/AKA:RP03503HBLD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Current Rating:12 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$1.93
100
$1.57
250
$1.50
500
$1.46
1,000
$1.38
2,500
$1.34
5,000
$1.27
7,500 +
$1.24
Click for Quote
Log in
to unlock special pricing