- Home ›
- All Products›
- 31313109
31313109
METZ CONNECT
Terminal Block - Type 313 - 9 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 313 - 9 pole - Pitch 5mm
Search Keywords: 31313109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31313109
-
Alias/AKA:RP03509HBLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
50
$4.60
100
$4.39
250
$4.27
500
$4.03
1,000
$3.93
2,500
$3.82
5,000
$3.59
7,500 +
$3.53
Click for Quote
Log in
to unlock special pricing