- Home ›
- All Products›
- 31313103
31313103
METZ CONNECT
Terminal Block - Type 313 - 3 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 313 - 3 pole - Pitch 5mm
Search Keywords: 31313103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31313103
-
Alias/AKA:RP03503HBLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$1.89
100
$1.58
250
$1.53
500
$1.46
1,000
$1.40
2,500
$1.34
5,000
$1.24
7,500 +
$1.23
Click for Quote
Log in
to unlock special pricing