- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 31313102
31313102
METZ CONNECT
Terminal Block - Type 313 - 2 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 313 - 2 pole - Pitch 5mm
Search Keywords: 31313102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31313102
-
Alias/AKA:RP03502HBLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Mounting Flange
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
25
$1.258
250
$1.022
500
$0.977
1,000
$0.935
2,500
$0.896
5,000
$0.829
7,500
$0.816
10,000 +
$0.775
Click for Quote
Log in
to unlock special pricing