- Home ›
- All Products›
- 31305108
31305108
METZ CONNECT
Terminal Block - Type 305 - 8 pole - Pitch 3.5mm
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 305 - 8 pole - Pitch 3.5mm
Search Keywords: 31305108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31305108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.