- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31280112-6
31280112-6
METZ CONNECT
Conn Shrouded Header M 12 POS 5mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header M 12 POS 5mm Solder RA Thru-Hole
Search Keywords: 312801126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31280112-6
-
Alias/AKA:PT10512HGDN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$3.30
10
$3.24
25
$3.17
50
$3.11
100
$3.05
250
$2.99
500 +
$2.93
Click for Quote
Log in
to unlock special pricing