- Home ›
- All Products›
- 31271108
31271108
METZ CONNECT
Terminal Block - Type 271 - 8 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 271 - 8 pole - Pitch 5mm
Search Keywords: 31271108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31271108
-
Alias/AKA:RT13508HBWC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
25
$2.20
100
$1.79
250
$1.71
500
$1.66
1,000
$1.57
2,500
$1.53
5,000
$1.41
7,500 +
$1.40
Click for Quote
Log in
to unlock special pricing