- Home ›
- All Products›
- 31271105
31271105
METZ CONNECT
Terminal Block - Type 271 - 5 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 271 - 5 pole - Pitch 5mm
Search Keywords: 31271105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31271105
-
Alias/AKA:RT13505HBWC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,250
$2.311
2,500
$1.224
3,750
$0.861
5,000 +
$0.844
Click for Quote
Log in
to unlock special pricing