Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

31266105

Pin Header - Type 266 - 5 pole - Pitch 7.62mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pin Header - Type 266 - 5 pole - Pitch 7.62mm
Search Keywords: 31266105
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: 31266105
Alias/AKA: PT11805HBBC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 7.62 mm
Number of Contacts: 5
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31266105 RoHS compliant?
Yes, 31266105 is RoHS compliant.
What is the lead time for 31266105?
The standard lead time for 31266105 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks can ship 4/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$1.130
250
$1.011
500
$0.988
1,000
$0.967
2,500
$0.947
5,000
$0.933
7,500
$0.919
10,000 +
$0.880
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!