- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31265105
METZ CONNECT
31265105
Pin Header - Type 265 - 5 pole - Pitch 7.62mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pin Header - Type 265 - 5 pole - Pitch 7.62mm
Search Keywords: 31265105
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | METZ CONNECT |
| Part No: | 31265105 |
| Alias/AKA: | PT11805HBEC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
Supplier's Standard Package:
|
250 |
Product Guides
+
Frequently Asked Questions
Is 31265105 RoHS compliant?
Yes, 31265105 is RoHS compliant.
What is the lead time for 31265105?
The standard lead time for 31265105 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1,250
$2.89
2,500
$1.53
3,750
$1.08
5,000 +
$1.06
Click for Quote
Log in
to unlock special pricing