- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31264103
31264103
METZ CONNECT
Pin Header - Type 264 - 3 pole - Pitch 7.62mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 264 - 3 pole - Pitch 7.62mm
Search Keywords: 31264103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31264103
-
Alias/AKA:PT11803VBBC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.62 mm
-
Number of Contacts:3
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
25
$1.003
250
$0.815
500
$0.778
1,000
$0.745
2,500
$0.714
5,000
$0.679
7,500
$0.661
10,000 +
$0.626
Click for Quote
Log in
to unlock special pricing