- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31264102
31264102
METZ CONNECT
Pin Header - Type 264 - 2 pole - Pitch 7.62mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 264 - 2 pole - Pitch 7.62mm
Search Keywords: 31264102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31264102
-
Alias/AKA:PT11802VBBC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.62 mm
-
Number of Contacts:2
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$0.6685
250
$0.5606
1,000
$0.5188
2,500
$0.4896
5,000
$0.4523
7,500
$0.4455
10,000
$0.4171
15,000 +
$0.3940
Click for Quote
Log in
to unlock special pricing