- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31262106
31262106
METZ CONNECT
Terminal Block - Type 262 - 6 pole - Pitch 7.62mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 262 - 6 pole - Pitch 7.62mm
Search Keywords: 31262106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31262106
-
Alias/AKA:RP01806VBLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:7.62 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:14-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
6 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1,250
$8.56
2,500
$4.37
3,750
$2.98
5,000 +
$2.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments