- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31262104
31262104
METZ CONNECT
Terminal Block - Type 262 - 4 pole - Pitch 7.62mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block - Type 262 - 4 pole - Pitch 7.62mm
Search Keywords: 31262104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31262104
-
Alias/AKA:RP01804VBLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:7.62 mm
-
Number of Circuits:4
-
Maximum Current Rating:15 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
715
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
35 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
100
$1.97
300
$1.91
500
$1.88
1,000
$1.84
2,500
$1.79
5,000 +
$1.66
Click for Quote
Log in
to unlock special pricing