- Home ›
- All Products›
- 31251109
31251109
METZ CONNECT
Terminal Block - Type 251 - 9 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 251 - 9 pole - Pitch 5.08mm
Search Keywords: 31251109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31251109
-
Alias/AKA:RP01609VBLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$4.78
50
$3.88
100
$3.87
300
$3.60
500
$3.40
1,000
$3.39
2,500
$3.23
5,000 +
$3.03
Click for Quote
Log in
to unlock special pricing