- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31251105
31251105
METZ CONNECT
Terminal Block - Type 251 - 5 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block - Type 251 - 5 pole - Pitch 5.08mm
Search Keywords: 31251105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31251105
-
Alias/AKA:RP01605VBLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:16 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
27
Can Ship immediately
Buy all 27 in-stock or the regular minimum order quantity of 100
Stock lot only:
27
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1.903
100
$1.730
300
$1.690
500
$1.660
1,000
$1.620
2,500
$1.600
5,000
$1.580
7,500
$1.570
10,000 +
$1.480
Click for Quote
Log in
to unlock special pricing