- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31251103
31251103
METZ CONNECT
Terminal Block - Type 251 - 3 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 251 - 3 pole - Pitch 5.08mm
Search Keywords: 31251103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31251103
-
Alias/AKA:RP01603VBLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:16 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
25
$1.89
100
$1.58
250
$1.53
500
$1.46
1,000
$1.40
2,500
$1.34
5,000
$1.24
7,500 +
$1.23
Click for Quote
Log in
to unlock special pricing