Image is representational - see mfr. specs

Terminal Block - Type 250 - 3 pole - Pitch 5.08mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Terminal Block - Type 250 - 3 pole - Pitch 5.08mm
Search Keywords: 31250103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    METZ CONNECT
  • Part No:
    31250103
  • Alias/AKA:
    RP01603SBLC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    5.08 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    16 A
  • Wire Size:
    12-28 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks can ship 7/22/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$3.99
2,500
$2.10
3,750
$1.45
5,000 +
$1.42
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!