- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31249109
31249109
METZ CONNECT
Terminal Block - Type 249 - 9 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 249 - 9 pole - Pitch 5.08mm
Search Keywords: 31249109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31249109
-
Alias/AKA:RP01609VBLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:16 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$2.90
50
$2.59
100
$2.58
300
$2.50
500
$2.43
1,000
$2.42
2,500
$2.37
5,000 +
$2.24
Click for Quote
Log in
to unlock special pricing