- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31249106
METZ CONNECT
31249106
Terminal Block - Type 249 - 6 pole - Pitch 5.08mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - Type 249 - 6 pole - Pitch 5.08mm
Search Keywords: 31249106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31249106
-
Alias/AKA:RP01606VBLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:16 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 31249106 RoHS compliant?
Yes, 31249106 is RoHS compliant.
What is the lead time for 31249106?
The standard lead time for 31249106 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
327
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
100
$2.58
300
$2.29
500
$2.19
1,000
$2.10
2,500
$2.09
5,000
$2.08
7,500
$2.07
10,000 +
$2.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT