- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31249104
METZ CONNECT
31249104
Terminal Block - Type 249 - 4 pole - Pitch 5.08mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - Type 249 - 4 pole - Pitch 5.08mm
Search Keywords: 31249104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31249104
-
Alias/AKA:RP01604VBLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:16 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 31249104 RoHS compliant?
Yes, 31249104 is RoHS compliant.
What is the lead time for 31249104?
The standard lead time for 31249104 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,915
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$2.13
100
$1.86
250
$1.67
500
$1.56
1,000
$1.47
2,500
$1.46
5,000
$1.35
7,500 +
$1.34
Click for Quote
Log in
to unlock special pricing