Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

31249103

Terminal Block - Type 249 - 3 pole - Pitch 5.08mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block - Type 249 - 3 pole - Pitch 5.08mm
Search Keywords: 31249103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: 31249103
Alias/AKA: RP01603VBLC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Terminal Block
Mounting: Cable Mount
Termination Method: Screw
Pitch: 5.08 mm
Number of Circuits: 3
Maximum Voltage Rating: 300 V
Maximum Current Rating: 16 A
Wire Size: 12-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31249103 RoHS compliant?
Yes, 31249103 is RoHS compliant.
What is the lead time for 31249103?
The standard lead time for 31249103 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,038
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.951
500
$0.931
1,000
$0.911
2,500
$0.885
5,000
$0.808
7,500
$0.797
10,000 +
$0.756
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!