Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

31249102

Terminal Block - Type 249 - 2 pole - Pitch 5.08mm

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block - Type 249 - 2 pole - Pitch 5.08mm
Search Keywords: 31249102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    METZ CONNECT
  • Part No:
    31249102
  • Alias/AKA:
    RP01602VBLC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    5.08 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    16 A
  • Wire Size:
    12-28 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31249102 RoHS compliant?
Yes, 31249102 is RoHS compliant.
What is the lead time for 31249102?
The standard lead time for 31249102 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,605
Can Ship immediately
Minimum Order Quantity:
50
6 Weeks can ship 10/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.016
250
$0.838
500
$0.773
1,000
$0.722
2,500
$0.718
5,000
$0.647
7,500
$0.645
10,000 +
$0.644
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!