- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31235112
31235112
METZ CONNECT
Pin Header - Type 235 - 12 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 235 - 12 pole - Pitch 5.08mm
Search Keywords: 31235112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31235112
-
Alias/AKA:PT11612VBBF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:5.08 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:3003584V
-
Maximum Current Rating:15 A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$3.51
50
$3.14
100
$3.07
300
$3.00
500
$2.94
1,000
$2.90
2,500
$2.86
5,000 +
$2.81
Click for Quote
Log in
to unlock special pricing