- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31235106
31235106
METZ CONNECT
Pin Header - Type 235 - 6 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 235 - 6 pole - Pitch 5.08mm
Search Keywords: 31235106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31235106
-
Alias/AKA:PT11606VBBF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:6
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$3.30
50
$2.77
250
$2.56
500
$2.45
1,000
$2.35
2,500
$2.29
5,000
$2.12
7,500 +
$2.09
Click for Quote
Log in
to unlock special pricing