- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31230203
31230203
METZ CONNECT
Pin Header - Type 230 - 3 pole - Pitch 10.16mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pin Header - Type 230 - 3 pole - Pitch 10.16mm
Search Keywords: 31230203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31230203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Buy all 26 in-stock or the regular minimum order quantity of 100
Stock lot only:
26
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$0.5361
100
$0.4874
300
$0.4361
1,000
$0.4261
2,500
$0.4142
5,000
$0.4087
7,500
$0.4035
10,000
$0.4025
15,000 +
$0.4010
Click for Quote
Log in
to unlock special pricing