Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

31230107

Pin Header - Type 230 - 7 pole - Pitch 5.08mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pin Header - Type 230 - 7 pole - Pitch 5.08mm
Search Keywords: 31230107
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: 31230107
Alias/AKA: PT11607HBBN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 7
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31230107 RoHS compliant?
Yes, 31230107 is RoHS compliant.
What is the lead time for 31230107?
The standard lead time for 31230107 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks can ship 12/25/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$2.173
2,500
$1.150
3,750
$0.810
5,000 +
$0.793
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!