- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31230106
31230106
METZ CONNECT
Pin Header - Type 230 - 6 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 230 - 6 pole - Pitch 5.08mm
Search Keywords: 31230106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31230106
-
Alias/AKA:PT11606HBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,062
Can Ship immediately
Minimum Order Quantity:
25
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$1.639
250
$1.145
500
$1.071
1,000
$1.048
2,500
$1.014
5,000
$1.009
7,500
$1.004
10,000 +
$0.999
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT