- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31230102
METZ CONNECT
31230102
Pin Header - Type 230 - 2 pole - Pitch 5.08mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pin Header - Type 230 - 2 pole - Pitch 5.08mm
Search Keywords: 31230102
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | METZ CONNECT |
| Part No: | 31230102 |
| Alias/AKA: | PT11602HBBN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | Shrouded Header |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 5.08 mm |
| Number of Contacts: | 2 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 15 A |
| Termination Method: | Solder |
Product Guides
+
Frequently Asked Questions
Is 31230102 RoHS compliant?
Yes, 31230102 is RoHS compliant.
What is the lead time for 31230102?
The standard lead time for 31230102 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,849
Can Ship immediately
Minimum Order Quantity:
100
7 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
100
$0.7360
500
$0.4504
1,000
$0.3964
3,000
$0.3756
5,000
$0.3319
8,000
$0.3311
15,000
$0.3302
25,000 +
$0.3294
Click for Quote
Log in
to unlock special pricing