- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31226103
31226103
METZ CONNECT
Pin Header - Type 226 - 3 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 226 - 3 pole - Pitch 3.5mm
Search Keywords: 31226103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31226103
-
Alias/AKA:PT15303VBEC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 50
Stock lot only:
2
Minimum Order Quantity:
50
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$0.5753
50
$0.5230
250
$0.4757
1,000
$0.4573
3,000
$0.4385
5,000
$0.4374
8,000
$0.4272
10,000
$0.4102
15,000 +
$0.3850
Click for Quote
Log in
to unlock special pricing