- Home ›
- All Products›
- 31226102
31226102
METZ CONNECT
Pin Header - Type 226 - 2 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 226 - 2 pole - Pitch 3.5mm
Search Keywords: 31226102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31226102
-
Alias/AKA:PT15302VBEC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
50
$0.5154
500
$0.4188
1,000
$0.4000
3,000
$0.3775
5,000
$0.3488
8,000
$0.3435
10,000
$0.3304
15,000 +
$0.3037
Click for Quote
Log in
to unlock special pricing