- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31224120
31224120
METZ CONNECT
Pin Header - Type 224 - 20 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 224 - 20 pole - Pitch 3.5mm
Search Keywords: 31224120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31224120
-
Alias/AKA:PR03320VBHC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$3.089
50
$2.447
100
$2.138
250
$1.999
500
$1.936
750
$1.857
1,000 +
$1.838
Click for Quote
Log in
to unlock special pricing