- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31224116
31224116
METZ CONNECT
Pin Header - Type 224 - 16 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 224 - 16 pole - Pitch 3.5mm
Search Keywords: 31224116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31224116
-
Alias/AKA:PR03316VBHC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,464
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$1.49
100
$1.33
250
$1.30
500
$1.28
1,000
$1.25
3,000
$1.23
5,000
$1.16
8,000 +
$1.15
Click for Quote
Log in
to unlock special pricing