Image is representational - see mfr. specs

Pin Header - Type 224 - 10 pole - Pitch 3.5mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pin Header - Type 224 - 10 pole - Pitch 3.5mm
Search Keywords: 31224110
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    METZ CONNECT
  • Part No:
    31224110
  • Alias/AKA:
    PR03310VBHC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Through Hole
  • Pitch:
    3.5 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    15 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 73
Ships today, if you order in
Minimum Order Quantity:
25
17 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.887
250
$0.829
500
$0.812
1,000
$0.795
3,000
$0.768
5,000
$0.718
8,000
$0.707
10,000 +
$0.666
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!