- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31224104
31224104
METZ CONNECT
Pin Header - Type 224 - 4 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 224 - 4 pole - Pitch 3.5mm
Search Keywords: 31224104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31224104
-
Alias/AKA:PR03304VBHC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,471
Can Ship immediately
Minimum Order Quantity:
50
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$0.5902
500
$0.4678
1,000
$0.4414
3,000
$0.4360
5,000
$0.3892
8,000
$0.3882
10,000
$0.3706
15,000 +
$0.3697
Click for Quote
Log in
to unlock special pricing