- Home ›
- All Products›
- 31220111
31220111
METZ CONNECT
Pin Header - Type 220 - 11 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 220 - 11 pole - Pitch 5.08mm
Search Keywords: 31220111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31220111
-
Alias/AKA:PT11611VBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,250
$3.32
2,500
$1.76
3,750
$1.24
5,000 +
$1.21
Click for Quote
Log in
to unlock special pricing