- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31220110
31220110
METZ CONNECT
Pin Header - Type 220 - 10 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 220 - 10 pole - Pitch 5.08mm
Search Keywords: 31220110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31220110
-
Alias/AKA:PT11610VBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 100
Stock lot only:
2
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$1.661
100
$1.510
300
$1.390
500
$1.380
1,000
$1.330
2,500
$1.280
5,000
$1.180
7,500
$1.170
10,000 +
$1.110
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT