Image is representational - see mfr. specs

Pin Header - Type 220 - 7 pole - Pitch 5.08mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pin Header - Type 220 - 7 pole - Pitch 5.08mm
Search Keywords: 31220107
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    METZ CONNECT
  • Part No:
    31220107
  • Alias/AKA:
    PT11607VBBN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5.08 mm
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
7 Weeks can ship 7/30/26
Backorder
Price (USD)
Qty
Unit Price
250
$1.022
500
$0.976
1,000
$0.934
2,500
$0.896
5,000
$0.828
7,500
$0.826
10,000
$0.774
15,000 +
$0.731
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!