- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31220104
METZ CONNECT
31220104
Pin Header - Type 220 - 4 pole - Pitch 5.08mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pin Header - Type 220 - 4 pole - Pitch 5.08mm
Search Keywords: 31220104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31220104
-
Alias/AKA:PT11604VBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 31220104 RoHS compliant?
Yes, 31220104 is RoHS compliant.
What is the lead time for 31220104?
The standard lead time for 31220104 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 500
Stock lot only:
6
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$0.6190
500
$0.5627
1,000
$0.5392
2,500
$0.5109
5,000
$0.4730
7,500
$0.4614
10,000
$0.4371
15,000
$0.4128
25,000 +
$0.4078
Click for Quote
Log in
to unlock special pricing