Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
31220103 by Metz Connect
Image is representational - see mfr. specs
Metz Connect

Pin Header - Type 220 - 3 pole - Pitch 5.08mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pin Header - Type 220 - 3 pole - Pitch 5.08mm
Search Keywords: 31220103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Metz Connect
  • Part No:
    31220103
  • Alias/AKA:
    PT11603VBBN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5.08 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 471
Can Ship immediately You may purchase all in-stock quantity of 471
Minimum Order:
500
Available in less than min:
471
Order Increment:
500
7 Weeks can ship 7/22/24
ADD TO CART
Qty
Unit Price
1
€0.4871
500
€0.4428
1,000
€0.4236
2,500
€0.4118
5,000
€0.3753
7,500
€0.3697
10,000
€0.3419
15,000
€0.3229
25,000 +
€0.3181
Click for Quote
Log in to unlock special pricing