- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31219109
31219109
METZ CONNECT
Pin Header - Type 219 - 9 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 219 - 9 pole - Pitch 5.08mm
Search Keywords: 31219109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31219109
-
Alias/AKA:PT11609VBEC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:9
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1,250
$2.82
2,500
$1.49
3,750
$1.05
5,000 +
$1.03
Click for Quote
Log in
to unlock special pricing