- Home ›
- All Products›
- 31219102
31219102
METZ CONNECT
Pin Header - Type 219 - 2 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 219 - 2 pole - Pitch 5.08mm
Search Keywords: 31219102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31219102
-
Alias/AKA:PT11602VBEC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
100
$0.3737
500
$0.3134
3,000
$0.2776
5,000
$0.2600
8,000
$0.2529
25,000
$0.2172
50,000 +
$0.2140
Click for Quote
Log in
to unlock special pricing